RS PRO USB Cable, Male USB Type A to Male, USB 3.1 USB Type C, White, 1 m
- RS庫存編號:
- 144-8617
- 製造商:
- RS PRO
小計(1 件)*
HK$48.20
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 2 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$48.20 |
* 參考價格
- RS庫存編號:
- 144-8617
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable 3.1, USB A to Male USB C, 1 m
Connect your equipment simply and effectively with this RS PRO USB cable. It has a male USB A connector and a male USB C connector. This means you can link it up to compatible ports on computers and other electronic devices for data transfer or charging.
This USB 3.1 cable has a data transfer speed of 10 Gbit/s, so you can move files, images and important data quickly and with minimal errors. Its connector's contacts are gold-plated, making them highly durable and resistant to corrosion, for better reliability over time. White PVC shielding also protects your equipment from shock and limits the potential for electrical hazards.
This product conforms to international (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) standards that assure you're protected against the risk of electrostatic discharge. Use it for computing in office and home environments.
Features and Benefits
• Connector A is a male USB A type
• Connector B is a male USB C type
• Length of 1 m
• White sheath colour
• USB 3.1
• Power delivery up to 20 V/5 A
• Suitable for 10 Gbit/s data transfer
相关链接
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
- RND USB Cable USB 3.1 USB Type C 3 m
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- StarTech.com USB 3.1 Black, 1 m
- StarTech.com USB 3.1 Black, 1 m
- Molex USB Cable USB 3.1 USB Type C, 10 m