StarTech.com USB 3.1, Male USB 3.2 Type A to Male USB 3.2 Type C, Black, 500 mm

小計(1 件)*

HK$136.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 174 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$136.10

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
176-5703
Distrelec 貨號:
302-18-823
製造零件編號:
USB31AC50CM
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB 3.2 Type A

Connector Type B

USB 3.2 Type C

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USB

StarTech USB Series USB Cable, 500mm Cable Length, Black Jacket - USB31AC50CM


This USB cable connects devices with USB Type-C and USB Type-A ports for data transfer and power delivery in industrial and laboratory environments. It is designed for straightforward linking of equipment where a compact, short-length connection is required and operates according to the USB 3.1 specification.

Features and Benefits:


• Supports USB 3.1 throughput for high-speed data transfers
• Male-to-male connection enabling direct device-to-host linking
• 500mm length providing short, tidy cable runs
• PVC jacket improves durability in workshop settings
• Black jacket colour aids discreet cable management
• CE approved construction meeting applicable European standards

Applications


• Suitable for connecting measurement instruments to host computers
• Ideal for linking automation controllers to configuration laptops
• Used with data loggers requiring high-speed USB transfers
• Can be used for firmware updates on electrical control modules
• Suitable for temporary connections in mechanical test rigs

Which connector types are present on the cable?


It has a USB Type-A plug on one end and a USB Type-C plug on the other, both in male format.

What material protects the cable from abrasion and handling?


The outer jacket is MADE from polyvinyl chloride, providing resistance to general wear.

Is the cable certified for conformity with regional standards?


The cable carries CE approval indicating conformity with relevant European directives.

What USB generation does the cable implement for compatibility?


It implements the USB 3.1 specification, ensuring compatibility with USB 3.2 Gen1 host ports.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。