RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 200 mm

小計(1 件)*

HK$92.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$92.00

* 參考價格

RS庫存編號:
178-4179
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

USB Cable

Cable Length

200mm

Connector Type A

USB Type A

Connector Type B

Mini USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN
The RS PRO 20cm USB version 2.0 A male to mini B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4mm. The connectors are nickel and have a strain relief to help avoid the cable splitting around the edge of the boot.

Connector A USB A

Connector A Gender Male

Connector B Mini USB B

Connector B Gender Male

Length 200mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。