RS PRO USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, White, 800 mm
- RS庫存編號:
- 182-8917
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$46.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 199 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$46.20 | - |
| 5 + | HK$38.00 | 17% |
* 參考價格
- RS庫存編號:
- 182-8917
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable
The RS PRO 80cm USB version 3.0 A male to Micro B male cable has a white PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 5.5mm. The connectors and pins are made from nickel and also have PVC hoods.
Features and Benefits
• Assy USB 3.0 (AM)- Moulding USB 3.0 type moulding
• Micro USBBM 10P * 1Pcs (Black insulator)
• USB 3.0 M(A) * 1Pcs (Blue insulator)
Applications
• Connect smaller devices such as external hard-drives to a computer
Certifications
• REACH compliant
• CE certified
相关链接
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
- RS PRO IC Socket USB Cable USB 3.0 Micro USB Type B 150 mm
- RS PRO IC Socket USB Cable USB 3.0 Micro USB Type B 2 m
- Wurth Elektronik IC Socket USB Cable USB 3.0 Micro USB Type B 1 m
- Roline USB Cable USB 3.0 Micro USB Type B Black, 2 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B x 3 800 mm