StarTech.com USB 2.0, Male USB 2.0 Type A to Male Lightning Connector, White, 2 m

小計(1 件)*

HK$226.90

Add to Basket
選擇或輸入數量
有庫存
  • 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$226.90

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-2804
Distrelec 貨號:
302-14-296
製造零件編號:
USBLT2MW
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB 2.0 Type A

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

CE

Series

USBLT

StarTech USBLT Series IC Socket USB Cable, 2m Cable Length, White Jacket - USBLT2MW


This ic socket usb cable provides a straightforward wired connection between devices using a Lightning interface and a USB Type A host. It is intended for charging and synchronisation tasks within consumer and light professional environments where a USB 2.0 link is required. The cable is finished in white with a PVC outer sleeve and carries CE approval.

Features and Benefits:


• USB2.0 data rates for fast file synchronisation
• Male-to-male connectors for direct device-to-host linking
• 2m length for flexible reach without adapters
• PVC jacket resists wear in routine handling
• Lightning connector supports Apple device connectivity

Applications


• Suitable for connecting mobile devices to desktop hosts
• Ideal for charging and data sync on office desks
• Used with point-of-sale terminals requiring Lightning connection
• Can be used for device provisioning and firmware updates
• Used for cable replacement in service benches

What connector genders are fitted to the cable?


Both ends terminate with male plugs, one Lightning and one USB Type A, enabling direct connection to host ports and client devices.

Which material composes the outer sheath and how does it behave?


The jacket is polyvinyl chloride, providing a flexible insulating layer that withstands routine abrasion and bending.

Is this cable suitable for higher-speed USB standards?


The cable conforms to USB2.0 performance characteristics and does not provide the bandwidth of later USB revisions.

Does the product carry regulatory approval for safety?


It is CE approved, indicating conformity with applicable European directives for electrical safety and electromagnetic compatibility.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。