StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 2 m

小計(1 件)*

HK$80.30

Add to Basket
選擇或輸入數量
有庫存
  • 512 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$80.30

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-2810
Distrelec 貨號:
302-33-426
製造零件編號:
USBAUB2MBK
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB 2.0 Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

CE

Series

USBA

COO (Country of Origin):
CN

StarTech USBA Series IC Socket USB Cable, 2m Cable Length, Black Jacket - USBAUB2MBK


This IC socket USB cable provides a dependable wired link between host devices and peripherals using a USB 2.0 interface. It is intended for data transfer and connectivity tasks where a male-to-male connection is required, featuring a standard Type A plug at one end and a Micro USB Type B plug at the other. The cable is finished in black for discreet installation and complies with CE safety marking for use in certified environments.

Features and Benefits:


• USB 2.0 protocol enabling high-speed data transfer performance
• 2m length offering extended reach between devices
• Male-to-male connectors for direct host-to-device connections
• Polyvinyl chloride jacket delivering mechanical protection
• Black jacket colour for unobtrusive cable routing

Applications


• Used with development boards requiring IC socket connectivity
• Suitable for connecting peripherals to host computers
• Ideal for data synchronisation of portable devices
• Can be used for firmware programming via the Micro B interface

What connector types are fitted at each end?


One end uses a USB Type A plug and the other uses a Micro USB Type B plug, both provided as male connectors for straight-through connections.

What material protects the conductor and aids durability?


The insulation and outer sheath are made from polyvinyl chloride, which offers abrasion resistance and flexibility for routing.

Is this cable suitable for regulated installations?


The cable carries CE approval, indicating it meets relevant European conformity standards for its category.

Does this cable support faster USB specifications?


It adheres to the USB 2.0 version, so it does not provide the higher transfer rates associated with newer USB generations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。