StarTech.com USB 2.0, Female Micro USB Type B to Female USB 2.0 Type A, Black, 127 mm

小計(1 件)*

HK$58.10

Add to Basket
選擇或輸入數量
有庫存
  • 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$58.10

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-2819
Distrelec 貨號:
302-33-485
製造零件編號:
UUSBOTGRA
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Cable

Cable Length

127mm

Connector Type A

Micro USB Type B

Connector Type B

USB 2.0 Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, CE

Hazardous Area Certification

No

Series

UUSB

COO (Country of Origin):
CN

StarTech UUSB Series IC Socket USB Cable, 127mm Cable Length, Black Jacket - UUSBOTGRA


This IC socket USB cable provides a compact connection between Micro USB Type B devices and USB-A hosts for data and power transfer in short-reach setups. Designed for low-latency interfacing in development, programming and diagnostic environments, it combines a male Micro-B plug with a female USB-A receptacle and a PVC outer sheath in black, meeting relevant safety approvals for professional use.

Features and Benefits:


• USB 2.0 bandwidth supporting legacy device compatibility
• REACH and CE approvals for regulatory compliance assurance
• Male Micro USB Type B enables direct device interfacing
• Female USB 2.0 Type A provides host-side receptacle flexibility
• PVC jacket enhances cable durability and abrasion resistance

Applications


• Ideal for IC socket programming and firmware updates
• Suitable for short-range data transfer between device and host
• Used with development kits requiring Micro-B connectivity
• Can be used for diagnostic interfacing in production lines

What length is the cable and how does that affect routing?


The cable measures 127mm which reduces clutter and suits compact bench setups where minimal slack is preferred.

Which genders are present on the connectors and why does that matter?


One end presents a male Micro USB connector for device insertion while the other offers a female USB-A receptacle to accept a host or extension, enabling extension-style connections without host modification.

What materials are used for the external sheath and how do they perform?


The jacket is polyvinyl chloride, providing flexibility and resistance to everyday wear in workshop and laboratory environments.

Is this suitable for high-speed USB applications?


It conforms to USB 2.0 specifications, so it supports USB 2.0 signalling rates rather than newer high-speed standards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。