StarTech.com USB 2.0, Male USB Type C to Male USB B, Black, 1 m

小計(1 件)*

HK$145.10

Add to Basket
選擇或輸入數量
有庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$145.10

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-3243
Distrelec 貨號:
302-18-809
製造零件編號:
USB2CB1M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USB2

StarTech USB2 Series IC Socket USB Cable, 1m Cable Length, Black Jacket - USB2CB1M


This IC socket USB cable provides a straightforward connection solution for devices requiring a USB Type C to USB B link. Designed for general data transfer tasks, it operates to the USB2 standard and is intended for environments where a compact, male-to-male interface is required. The cable is finished with a black polyvinyl chloride jacket and carries CE approval.

Features and Benefits:


• USB2.0 support enables high-speed data transfer between devices
• Male-to-male connector arrangement permits direct device-to-device linking
• USB Type C to USB B connector combination ensures broad device compatibility
• 1m length offers convenient reach without excess cable slack
• PVC jacket provides mechanical protection and flexible handling

Applications


• Suitable for connecting peripherals with USB B ports to USB Type C hosts
• Ideal for data exchange between compatible instrumentation and computers
• Used with laboratory equipment that accepts male USB B connections
• Can be used for short-run device-to-device configuration and firmware updates

What materials contribute to the cable's external durability?


The outer insulation is made from polyvinyl chloride which resists abrasion and provides flexibility in typical indoor use.

Which connector genders are provided at each end?


Both ends use male connectors, with one end featuring a USB Type C interface and the other a USB B interface.

Does the cable meet any safety or regulatory marks?


It is supplied with CE certification indicating conformity with relevant EU directives for electronic accessories.

Is this cable suited for hazardous-area installations?


No, it does not carry hazardous-area certification and is intended for standard non-hazardous environments.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。