Roline USB Cable, Male Micro USB Type B to Male, USB 2.0 USB Type C, Black, 500 mm

小計(1 件)*

HK$118.30

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$118.30

* 參考價格

RS庫存編號:
197-3411
Distrelec 貨號:
302-83-511
製造零件編號:
11.02.9005-20
製造商:
Roline
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Roline

Cable Length

500mm

Product Type

USB Cable

Connector Type A

Micro USB Type B

Connector Type B

USB Type C

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, RoHS, CE

COO (Country of Origin):
CN
The Roline USB cable comes with Improved data encoding for more efficient data transfer leading to higher through-put and improved I/O power efficiency. The USB type-C defines a new small reversible-plug connector for USB 3.0 / USB 3.2 Gen 1 devices.

Data transfer rates up to 5 Gbit/s

The type-C plug can be used at both host and device side, replacing multiple type-B and type-A connectors and cables

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。