Hama USB 2.0, Male USB Type A to Female USB Type A, Black, 3 m
- RS庫存編號:
- 238-6142
- 製造零件編號:
- 200620
- 製造商:
- Hama
小計(1 件)*
HK$144.84
訂單超過 HK$250.00 免費送貨
有庫存
- 75 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$144.84 |
* 參考價格
- RS庫存編號:
- 238-6142
- 製造零件編號:
- 200620
- 製造商:
- Hama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hama | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hama | ||
Product Type IC Socket USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Hama USB extension cable is used for extending a USB cable or USB device with integrated cable in order to transfer digital data, signals and power. The internal wires of this cable is made from copper for rapid data transfer and the best supply of power. It has twisted data pairs with an outer sheath made from robust PVC material minimise interference. High-quality materials and workmanship guarantee excellent transmission quality.
High-speed data transfer of up to 480 Mbps
Double shielding for good reduction of electromagnetic interference
Flexible materials guarantee optimum kink protection and prevent cable breakage
Max. electricity transmission: 0.5 A
Length: 3 m