StarTech.com 5 Port USB Card, PCIe, USB 3.0

小計(1 件)*

HK$749.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$749.10

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
240-6237
Distrelec 貨號:
302-31-466
製造零件編號:
PEXUSB312A1C1H
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Card

Standards/Approvals

UASP Rev. 1.0, PCI Express 3.0

USB Specification

USB 3.0

Bus Type

PCIe

Number of USB Ports

5

COO (Country of Origin):
TW

StarTech.com USB Card, 5 Ports, 60g Weight - PEXUSB312A1C1H


Have too many devices and too few slots? Add up to five additional ports to your computer at once with this USB card from StarTech.com. The accessory includes two USB-A and two USB-C ports, as well as one motherboard header, so it's a versatile device that's suitable for video editing, external storage and data recovery. Its USB 3.2 technology is backwards-compatible with USB 3.0, 2.0 and 1.1 devices, so you can hook up legacy electronics without a hitch.

Fast data transfers Supports data transfer rates up to 10Gbps to send info in a flash.

Long-lasting performanceA mean time between failures of 1,677,495 hours means it's built to last.

• Wide operating temperature range between 0°C and +70°C for safe use in challenging conditions

• Easy to fit using the supplied full-profile and low-profile brackets

The Startech.com Dell EMC DAC-SFP-10G-2M compatible direct-attach copper SFP+ cable that’s designed, programmed and tested to work with Dell EMC brand compatible switches and routers and complies with MSA industry standards. This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed for high-speed performance, this low-power, low-latency 10GbE cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.

FAQs


Operating temperature 0°C to 70°C (32°F to 153°F)

Cable type passive copper cable

Compatible brand Dell EMC

Impedance 100 ohm

Maximum data transfer rate 10.00 Gbps

Fiber operating mode full-duplex

What operating systems can I use this product with?This one-size-fits-all unit is compatible with Windows, Linux and macOS systems.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。