Microchip MCP2221AT-I/ST, USB Controller 12 Mbps, USB 2.0, 3 V, 14-Pin TSSOP
- RS庫存編號:
- 332-936
- 製造零件編號:
- MCP2221AT-I/ST
- 製造商:
- Microchip
小計(1 卷,共 2500 件)*
HK$77,035.00
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$30.814 | HK$77,035.00 |
* 參考價格
- RS庫存編號:
- 332-936
- 製造零件編號:
- MCP2221AT-I/ST
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | USB Controller | |
| Maximum Data Rate | 12Mbps | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Supported Protocols | USB 2.0 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type USB Controller | ||
Maximum Data Rate 12Mbps | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Supported Protocols USB 2.0 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip USB to UART/I²C serial converter which enables USB connectivity in applications that have a UART and I²C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation.
64 byte Transmit
64 byte buffer to handle data throughput
Bus powered or self powered
4 kV Human Body Model
相关链接
- Microchip MCP2221AT-I/ML 1-Channel 12 Mbps USB 2.0 16-Pin QFN
- Microchip MCP2221-I/ST 1-Channel 12 Mbps USB 2.0 14-Pin TSSOP
- Microchip MCP2221A-I/ST 1-Channel 12 Mbps UART 3 V, 14-Pin TSSOP
- Microchip MCP2515T-I/ST 20-Pin TSSOP
- Microchip MCP2515-I/ST 20-Pin TSSOP
- FTDI Chip FT260S-U 5.5V 5.5 V, 28-Pin TSSOP
- Microchip MCP2221AT-I/SL 1-Channel USB 2.0 8-Pin Tape & Reel
- Microchip 1-Channel 12 Mbps USB 2.0 14-Pin TSSOP