Infineon CYPAS211A132LQXQXQLA1, USB Controller, 30V, Qualcomm Quick Charge, USB, 3.3 V, 32-Pin QFN-32
- RS庫存編號:
- 348-962
- 製造零件編號:
- CYPAS211A132LQXQXQLA1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$48.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4,900 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 18 | HK$24.25 | HK$48.50 |
| 20 - 198 | HK$21.85 | HK$43.70 |
| 200 - 998 | HK$20.10 | HK$40.20 |
| 1000 - 1998 | HK$18.65 | HK$37.30 |
| 2000 + | HK$18.10 | HK$36.20 |
* 參考價格
- RS庫存編號:
- 348-962
- 製造零件編號:
- CYPAS211A132LQXQXQLA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | USB Controller | |
| USB Specification | 3.1 | |
| Sub Type | Integrated USB PD and Secondary-Side QR-ZVS Controller | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | QFN-32 | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | Qualcomm Quick Charge, USB | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | PD 3.0, USB PD 3.1, QC 3.0, Samsung AFC, Apple Charging, QC4+, USB PD 2.0, QC 4.0, QC 2.0, QC5.0, BC v1.2 | |
| Series | CYPAS211 | |
| Supply Current | 25mA | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type USB Controller | ||
USB Specification 3.1 | ||
Sub Type Integrated USB PD and Secondary-Side QR-ZVS Controller | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 3.3V | ||
Package Type QFN-32 | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols Qualcomm Quick Charge, USB | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals PD 3.0, USB PD 3.1, QC 3.0, Samsung AFC, Apple Charging, QC4+, USB PD 2.0, QC 4.0, QC 2.0, QC5.0, BC v1.2 | ||
Series CYPAS211 | ||
Supply Current 25mA | ||
- COO (Country of Origin):
- TW
The Infineon Integrated secondary side PWM controller and USB Power Delivery controller features a PAG2S-QZ integrates secondary side synchronous rectifier, pulse width modulator and zero voltage switching control. Supports synchronous rectification in quasi resonant or critical conduction mode valley switching, discontinuous conduction mode and continuous conduction mode and supports switching frequency up to 300 kHz.
Supports burst mode for light load operations
SR driver works with both standard MOSFET and logic level MOSFET
USB PD 3.1 compliant with EPR support of up to 28V VBUS
Integrates low side current sense amplifier
相关链接
- Microchip USB3300-EZK 1-Channel USB 2.0 32-Pin QFN
- Microchip USB3300-EZK-TR 3-Channel UTMI + ULPI USB 2.0 32-Pin QFN
- FTDI Chip FT311D-32Q1C-R 1-Channel USB 2.0 3.3 V, 32-Pin QFN
- Texas Instruments 5-Channel 12 Mbps USB 32-Pin QFN
- Texas Instruments TUSB2046BIRHBT 5-Channel 12 Mbps USB 32-Pin QFN
- FTDI Chip FT312D-32Q1C-T 1-Channel USB 2.0 32-Pin QFN
- STMicroelectronics STUSB4531QTR 23V 3.3 V, 16-Pin QFN-16
- Infineon CYUSB3304-68LTXC 4-Channel 480 Mbps 3.3 V, 68-Pin QFN