FTDI Chip FT2232HL-TRAY, USB Controller 12.59 Mbps, 1.98V, USB 2.0, 1.8 V, 64-Pin LQFP
- RS庫存編號:
- 216-2589
- 製造零件編號:
- FT2232HL-TRAY
- 製造商:
- FTDI Chip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加320件可節省HK$322.24
查看批量定價選項小計(1 托盤,共 160 件)*
HK$8,064.48
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年12月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 160 - 160 | HK$50.403 | HK$8,064.48 | - |
| 320 - 480 | HK$49.396 | HK$7,903.36 | HK$322.24 |
| 640 + | HK$48.408 | HK$7,745.28 | HK$1,276.80 |
* 參考價格
- RS庫存編號:
- 216-2589
- 製造零件編號:
- FT2232HL-TRAY
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Maximum Data Rate | 12.59Mbps | |
| Product Type | USB Controller | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.98V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Series | FT2232H | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Maximum Data Rate 12.59Mbps | ||
Product Type USB Controller | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.98V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 64 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Series FT2232H | ||
Supply Current 70mA | ||
Automotive Standard No | ||
The FTDI Chip USB 2.0 High Speed (480Mb/s) to UART/FIFO IC has the capability of being configured in a variety of industry standard serial or parallel interfaces.
Single chip USB to dual serial / parallel ports
Fast Opto-Isolated serial interface option
-40°C to 85°C industrial operating temperature range
相关链接
- FTDI Chip FT2232HL-TRAY 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip VNC2-32L1C-TRAY 1-Channel 12 Mbps USB 32-Pin LQFP
- FTDI Chip VNC2-48L1C-TRAY 1-Channel 12 Mbps USB 48-Pin LQFP
- FTDI Chip FT4232HL-TRAY 4-Channel 30 Mbps USB 2.0 64-Pin LQFP
- FTDI Chip 4-Channel 30 Mbps USB 2.0 64-Pin LQFP
- FTDI Chip FT4232HL-REEL 1.98V SPI UART 64-Pin LQFP
- FTDI Chip VNC2-48L1C-REEL 1-Channel 12 Mbps USB 48-Pin LQFP
- FTDI Chip VNC2-32L1C-REEL 1-Channel 12 Mbps USB 32-Pin LQFP