ROHM BD93F10MWV-E2, USB Controller, 22 V, USB, 3.67 V UCSP50L2
- RS庫存編號:
- 240-3987
- 製造零件編號:
- BD93F10MWV-E2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$30.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年8月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$30.90 |
| 50 - 99 | HK$30.40 |
| 100 - 249 | HK$29.80 |
| 250 - 999 | HK$29.40 |
| 1000 + | HK$28.60 |
* 參考價格
- RS庫存編號:
- 240-3987
- 製造零件編號:
- BD93F10MWV-E2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | USB Controller | |
| USB Specification | USB Type C | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Maximum Supply Voltage | 22V | |
| Minimum Supply Voltage | 3.67V | |
| Mount Type | PCB | |
| Package Type | UCSP50L2 | |
| Minimum Operating Temperature | -55°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.63mm | |
| Width | 2.63 mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Height | 0.57mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type USB Controller | ||
USB Specification USB Type C | ||
Power Supply Type Single | ||
ESD Protection No | ||
Maximum Supply Voltage 22V | ||
Minimum Supply Voltage 3.67V | ||
Mount Type PCB | ||
Package Type UCSP50L2 | ||
Minimum Operating Temperature -55°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 150°C | ||
Length 2.63mm | ||
Width 2.63 mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Height 0.57mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM high voltage USB Type-C power controller supports USB PD using base-band communication. It includes support for the PD policy engine and communicates with an embedded controller or the SoC via host interface. It is USB Type-C Specification Ver.1.3 compatible and USB PD specification Ver.3.0 compatible.
32Bit ARM® Cortex®-M0 processor embedded
Integrated VBUS N-ch MOSFET switch gate driver
Integrated VBUS discharge switch
Protection voltage of CC pins is 28V
Supports dead battery operation
I²C interface for host communication
相关链接
- ROHM BD93E11GWL-E2 22 V 3.67 V UCSP50L2
- ROHM 22 V 3.67 V UCSP50L2
- ROHM BD93F50MWV-E2 2-Channel 10 Gbps USB-PD, -0.3 V UQFN
- ROHM Stand Alone PD Controller for Sink BD93F10MWV EVK Evaluation Kit for BD93F10MWV for Type-C Cable for Evaluation
- ROHM BA178M05CP-E2 25 V 3-Pin, TO-220CP
- ROHM BA7815CP-E2 30 V 3-Pin, TO-220CP
- ROHM BA17808CP-E2 23 V 3-Pin, TO-220CP
- ROHM BA17807CP-E2 22 V 3-Pin, TO-220CP