FTDI Chip FT4232HA MINI MODULE, USB Controller, 1-Channel 12 Mbps, 3.3V, 64-Pin QFN

享受批量購買折扣

額外添加5件可節省HK$43.50

查看批量定價選項

小計(1 件)*

HK$437.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2027年5月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$437.20-
5 +HK$428.50HK$43.50

* 參考價格

RS庫存編號:
244-2940
製造零件編號:
FT4232HA MINI MODULE
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Maximum Data Rate

12Mbps

Product Type

USB Controller

Number of Transceivers

1

Sub Type

Transceiver

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

3.3V

Mount Type

Surface

Package Type

QFN

Pin Count

64

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

Supply Current

23.8mA

The FTDI Chip FT4232HA is a USB 2.0 High Speed with 480Mbps to UART/MPSSE IC that is automotive qualified for AEC temperature grade 2. The device features a four UARTs - two of these have an option to independently configure an MPSSE engine. This allows the FT4232HA to operate as two UART/Bit Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I 2C, Bit bang or other synchronous serial modes.

USB High Speed to Quad Interface

The FT4232HA integrates a USB protocol engine which controls the physical Universal Transceiver Macrocell Interface

MPSSE Multi Purpose Synchronous Serial Engines

Latency Timer can be altered between 2ms and 255ms

The FT4232HA supports a data transfer rate up to 12 Mbitps when configured as a RS232/RS422/RS485 UART interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。