FTDI Chip FT232RNQ-TRAY, USB to Serial UART, 28-Channel 3.14 Mbps, 6V, USB to UART, 500 mV, 32-Pin QFN-32

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 490 件)*

HK$17,668.42

Add to Basket
選擇或輸入數量
暫時缺貨
  • 490 件從 2026年12月30日 起裝運發貨
  • 加上 980 件從 2027年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
490 +HK$36.058HK$17,668.42

* 參考價格

RS庫存編號:
257-5454
製造零件編號:
FT232RNQ-TRAY
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Product Type

USB to Serial UART

Number of Transceivers

28

Maximum Data Rate

3.14Mbps

Sub Type

Sb to Serial UAR Integrated Circuit

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

No

Maximum Supply Voltage

6V

Minimum Supply Voltage

500mV

Mount Type

Surface

Package Type

QFN-32

Pin Count

32

Minimum Operating Temperature

-40°C

Supported Protocols

USB to UART

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60134, RoHS

Width

900μm

Height

5mm

Length

5mm

Series

FT232RN

Supply Current

15mA

Automotive Standard

No

The FTDI Chip has FT232R which is added to FTDI’s range of USB UART Interface Integrated Circuit Devices. The FT232R is a USB to serial UART Interface with optional clock generator output, and the new FTDIChip-ID security dongle feature.

New CBUS bit bang mode option

Support for bus powered, self powered, and high-power bus powered USB configurations

Adjustable receive buffer timeout

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。