Microchip USB2641I-HZH-02, Controller IC, 3.6V, USB 2.0, 3 V, 48-Pin QFN
- RS庫存編號:
- 264-8939
- 製造零件編號:
- USB2641I-HZH-02
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$48.30
訂單超過 HK$250.00 免費送貨
有庫存
- 198 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$48.30 |
| 10 - 24 | HK$47.40 |
| 25 - 49 | HK$46.50 |
| 50 - 99 | HK$45.40 |
| 100 + | HK$44.60 |
* 參考價格
- RS庫存編號:
- 264-8939
- 製造零件編號:
- USB2641I-HZH-02
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Controller IC | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Series | USB2641I | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 65mA | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Controller IC | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type QFN | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Series USB2641I | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 65mA | ||
The Microchip USB flash media controller combines an ultra-fast interface between a USB host and today's most popular flash media cards with a versatile, cost-effective and power-efficient 2-port Hi-Speed USB 2.0 hub controller. It is designed for applications that demand low power, small footprint and reduced BOM without compromising performance or features. Offering a high level of USB 2.0 compliance and interoperability, it allows system designers the flexibility of independent access to a wide selection of flash media readers and also provides additional downstream USB access ports. The transaction translator (TT) in the hub supports operation of Full-Speed and Low-Speed peripherals.
9 K RAM & 64 K on-chip ROM
Enhanced EMI rejection and ESD protection performance
On board 24 MHz crystal driver circuit
Optional external 24 MHz clock input
8051 8-bit microprocessor
EEPROM update via USB
48-pin QFN RoHS compliant package (7 x 7 mm)
Supports the industrial temperature range of -40°C to 85°C
相关链接
- Microchip USB2641I-HZH-02 3.6V 3 V, 48-Pin QFN
- Microchip USB2517-JZX-TR 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip USB3343-CP-TR 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 7-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip USB2517I-JZX 7-Channel 480 Mbps USB 2.0 64-Pin QFN