Infineon CY7C65642-48AXC, USB Controller, 4-Channel 12 Mbps, 3.6V, USB, 3.15 V, 48-Pin TQFP
- RS庫存編號:
- 273-2882
- 製造零件編號:
- CY7C65642-48AXC
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省26%
查看批量定價選項小計(1 件)*
HK$30.40
訂單超過 HK$250.00 免費送貨
有庫存
- 202 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$30.40 | - |
| 10 - 24 | HK$22.40 | 26% |
| 25 - 49 | HK$22.00 | 27% |
| 50 - 99 | HK$21.50 | 29% |
| 100 + | HK$21.10 | 30% |
* 參考價格
- RS庫存編號:
- 273-2882
- 製造零件編號:
- CY7C65642-48AXC
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 12Mbps | |
| Number of Transceivers | 4 | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | USB 2.0 | |
| Series | CY7C65219 | |
| Supply Current | 150mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 12Mbps | ||
Number of Transceivers 4 | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals USB 2.0 | ||
Series CY7C65219 | ||
Supply Current 150mA | ||
Automotive Standard No | ||
Infineon CY7C65219 Series USB Controller, 3.15V Minimum Supply Voltage, 12Mbps Maximum Data Rate - CY7C65642-48AXC
This USB controller provides USB 2.0 protocol handling for embedded designs, supplying a practical Interface between hosts and peripheral devices. It operates from a low-voltage USB power source and integrates multiple transceivers in a Compact surface-mount package intended for non-automotive applications. Thermal performance supports typical industrial ranges suitable for controlled environments.
Features and Benefits:
• Four transceivers enabling multiple simultaneous USB links
• 150mA supply current supporting low-power embedded operation
• 48-pin TQFP surface-mount reducing PCB footprint
• 3.6V maximum supply voltage ensuring safe margin for 3.3V systems
• ESD protection improving resilience to electrostatic events
• 150mA supply current supporting low-power embedded operation
• 48-pin TQFP surface-mount reducing PCB footprint
• 3.6V maximum supply voltage ensuring safe margin for 3.3V systems
• ESD protection improving resilience to electrostatic events
Applications
• Suitable for USB 2.0 host controller TQFP designs
• Ideal for USB controller for embedded systems projects
• Used with peripherals requiring 12 Mbps full-speed connectivity
• Can be used for USB controller industrial temperature 0 to 70°C deployments
• Suitable for designs needing a USB controller 48-pin surface-mount
• Ideal for USB controller for embedded systems projects
• Used with peripherals requiring 12 Mbps full-speed connectivity
• Can be used for USB controller industrial temperature 0 to 70°C deployments
• Suitable for designs needing a USB controller 48-pin surface-mount
What voltage range must power rails provide for reliable operation?
It requires a supply not lower than 3.15V and not exceeding 3.6V.
How many physical USB links can be handled concurrently?
The device integrates four transceivers to support multiple USB connections.
What is the supported data throughput level for connected devices?
It supports full-speed transfer at up to 12 Mbps.
Is the device suitable for automotive installations?
It is designated for non-automotive application and not qualified for vehicle use.
What package and mounting style are supplied for PCB assembly?
It is supplied in a 48-pin TQFP form factor for surface-mount placement.
相关链接
- Infineon CY7C65642-48AXC 4-Channel 12 Mbps USB 48-Pin TQFP
- Infineon CY7C65632-48AXC 3.6V 3 V, 48-Pin TQFP
- Infineon CY7C65634-48AXC 3.6V 3 V, 48-Pin TQFP
- Infineon CY7C65642-28LTXCT 3.6V 3 V, 28-Pin SSOP
- Infineon CY7C65632-28LTXC 3.6V 3.15 V, 28-Pin SSOP
- Infineon 3.6V 3 V, 128-Pin TQFP
- Infineon CY7C68014A-100AXC 3.6V 3 V, 100-Pin TQFP
- Infineon CY7C68013A-128AXI 3.6V 3 V, 128-Pin TQFP