Kvaser 1Mbit/s Network Speed USB CAN Adapter

小計(1 件)*

HK$6,520.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,520.60

* 參考價格

RS庫存編號:
481-453
製造零件編號:
73-30130-01494-7
製造商:
Kvaser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kvaser

Product Type

USB CAN Adapter

Number of Ports

1

Network Speed

1Mbit/s

Standards/Approvals

IP65, CE, FCC, IP67, ISO 11898-2

COO (Country of Origin):
SE
The Kvaser Air Bridge M12 is a small, yet advanced, wireless CAN bridge device that can be used to form a CAN system bridge between any two Air Bridge M12 devices with uniquely low and predictable latency compared to other wireless technologies. It is designed for ease of use, while retaining a certain flexibility for the user including optimized CAN bus parameters and CAN message filtering.

Internal antenna design with polarization diversity

Automatic bit rate detection or user configured

Bit rate conversion between CAN bus systems with different bit rates

IP65 rated dust and water resistant housing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。