StarTech.com USB 3.0 5Gbps Network Speed USB Ethernet Adapter, 100 mm, Black

小計(1 件)*

HK$970.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
  • 加上 12 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$970.20

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-2774
Distrelec 貨號:
302-94-268
製造零件編號:
US1GC301AU2R
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Ethernet Adapter

USB Specification

USB 3.0

Number of Ports

2

Network Speed

5Gbps

Colour

Black

Cable Length

100mm

Standards/Approvals

CE, RoHS

USB Connection Type

USB Type A

COO (Country of Origin):
MY

StarTech.com USB Ethernet Adapter, 5Gbps Network Speed, Black - US1GC301AU2R


This USB Ethernet adapter provides a wired network connection via a USB 3.0 Interface for devices lacking a native RJ45 port. It enables a stable, high-throughput link suitable for industrial and lab environments where a compact, portable network dongle is required.

Features and Benefits:


• USB 3.0 link delivering up to 5Gbps throughput for fast data transfer • USB Type A connector for broad host compatibility across legacy ports • Black housing for discreet integration into control racks and benches • 0.1 m attached cable for minimal clutter and fixed cable routing • CE and RoHS conformity indicating adherence to applicable safety standards

Applications


• Suitable for connecting instrumentation to high-speed networks in test rigs • Ideal for providing wired access to control PCs in automation cabinets • Used with embedded development hosts that lack built-in Ethernet ports • Can be used for temporary network access during equipment commissioning

Will it work with systems that only have USB Type-A ports?


Yes, it connects directly to hosts with USB Type-A sockets using the USB 3.0 Interface to establish a network link.

What physical colour and cable arrangement should I expect?


The unit is supplied in black and includes a fixed 0.1 m cable to reduce cable-management complexity.

Which performance class does it support for high-bandwidth tasks?


The adapter supports network operation at a 5Gbps link rate to accommodate demanding data transfers.

Are there regulatory standards affecting deployment in industrial sites?


The product meets CE and RoHS requirements relevant to electrical safety and hazardous-substance restrictions.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。