TP-Link USB 3.0 USB Ethernet Adapter
- RS庫存編號:
- 255-8458
- Distrelec 貨號:
- 302-16-272
- 製造零件編號:
- UE300C
- 製造商:
- TP-Link
小計(1 件)*
HK$297.00
訂單超過 HK$250.00 免費送貨
有庫存
- 96 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$297.00 |
* 參考價格
- RS庫存編號:
- 255-8458
- Distrelec 貨號:
- 302-16-272
- 製造零件編號:
- UE300C
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| USB Specification | USB 3.0 | |
| Product Type | USB Ethernet Adapter | |
| Standards/Approvals | FCC, Basic Certification CE, RoHS | |
| USB Connection Type | USB 3.0 Type C | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
USB Specification USB 3.0 | ||
Product Type USB Ethernet Adapter | ||
Standards/Approvals FCC, Basic Certification CE, RoHS | ||
USB Connection Type USB 3.0 Type C | ||
豁免
- COO (Country of Origin):
- CN
The TP-Link USB Type-C to RJ45 Gigabit ethernet network adapter gives your laptop, tablet, computer, and other USB-C powered web devices access to the wired network connection. Equipped with a USB 3.0 port and Gigabit Ethernet port, it supports network speeds up to 1000 Mbps, making it ideal for fast large file transfers, downloads, streaming, gaming, etc.
Built for most of todays devices for powerful instant wired network connection
Plug and Play in Windows 11/10/8.1/8, macOS, iPadOS, Chrome OS, and Linux OS
Foldable and portable design ideally suits your Ultrabook
相关链接
- TP-Link USB 3.0 USB Ethernet Adapter
- D-Link USB 2.0 160 mm
- TP-Link 7 Port USB 1.1 USB 3.0 USB 3.0 Hub, AC Adapter Powered 0.7 in 2.6in
- D-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- TP-Link 7 Port USB 3.0 USB Hub 165 mm 17.5 mm 65.5mm
- StarTech.com USB 3.0 1Gbps Network Speed USB Ethernet Adapter, Black
- StarTech.com USB 3.0 5Gbps Network Speed USB Ethernet Adapter, White
- D-Link USB Type C USB Ethernet Adapter, Black