Trendnet USB 3.0 1000Mbit/s Network Speed USB Network Adapter
- RS庫存編號:
- 283-6124
- Distrelec 貨號:
- 110-73-586
- 製造零件編號:
- TU3-ETG
- 製造商:
- Trendnet
小計(1 件)*
HK$228.40
訂單超過 HK$250.00 免費送貨
有庫存
- 1,067 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$228.40 |
* 參考價格
- RS庫存編號:
- 283-6124
- Distrelec 貨號:
- 110-73-586
- 製造零件編號:
- TU3-ETG
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| USB Specification | USB 3.0 | |
| Product Type | USB Network Adapter | |
| Number of Ports | 1 | |
| Network Speed | 1000Mbit/s | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type A | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
USB Specification USB 3.0 | ||
Product Type USB Network Adapter | ||
Number of Ports 1 | ||
Network Speed 1000Mbit/s | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type A | ||
- COO (Country of Origin):
- CN
The USB 3.0 to Gigabit Ethernet Adapter is a compact and energy-efficient solution for adding a Gigabit Ethernet port to user's computer. With SuperSpeed USB 3.0 support, this adapter offers Full Duplex 2 Gbps speeds, making it ideal for high-speed data transfers. It is compatible with Windows, Mac, and Linux operating systems, and features up to 70% energy-saving GREEN net technology. Compact and easy to use, the TU3-ETG is a reliable networking solution for user's devices.
Compact and energy-efficient design for easy portability
Compatible with Windows, Mac, and Linux operating systems
LED indicators for easy connectivity and transfer speed confirmation
Compact adapter powered by USB port, eliminating the need for a bulky power brick
Wake-on-LAN support and 2-year limited warranty for added convenience and peace of mind
相关链接
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter, Black
- D-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- Trendnet 2.5Gbps Network Speed USB Ethernet Adapter, 169 mm
- StarTech.com USB 3.0 5Gbps Network Speed USB Network Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter Black
- StarTech.com USB 3.0 100Mbps Network Speed USB Network Adapter Grey
- StarTech.com USB 3.0 1Gbps Network Speed USB Ethernet Adapter, Black