暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 278-570
- 製造零件編號:
- AF64GUFN1NC-GBAXX
- 製造商:
- ATP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATP | |
| Product Type | USB Flash Drive | |
| Memory Size | 64GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| NAND Type | 3D TLC | |
| Standards/Approvals | UKCA, CE, FCC, RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| 選取全部 | ||
|---|---|---|
品牌 ATP | ||
Product Type USB Flash Drive | ||
Memory Size 64GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
NAND Type 3D TLC | ||
Standards/Approvals UKCA, CE, FCC, RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The ATP Dual universal flash drives or UFDs are removable storage media that comply with Superspeed USB 3.2 Gen 1 specifications. With data transfer rates of up to 5 Gb/s, the B600Sc Series exceeds USB 2.0's maximum transfer speed of 480 Mb/s. These UFDs use Type-C connectors that support reversible plug orientation.
Global wear levelling
Bad block management algorithm
High reliability
Plug and play connection support hot swap
With higher random write performance
Support OTG Type C connector
相关链接
- ATP B600Sc 64 GB USB 3.2 USB Flash Drive
- ATP B600Sc 128 GB USB 3.2 USB Flash Drive
- ATP B600Sc 32 GB USB 3.2 USB Flash Drive
- ATP B600Sc 4 GB USB 3.2 USB Flash Drive
- ATP B600Sc 8 GB USB 3.2 USB Flash Drive
- Kingston Kyson 64 GB USB 3.2 USB Flash Drive
- Kingston Exodia 64 GB USB 3.2 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive