Festo Vacuum Generator, 950 μm nozzle, 4.1 bar 21 L/min, OVEL series
- RS庫存編號:
- 351-624
- 製造零件編號:
- OVEL-10-H-15-PQ-VQ6-UC-C-A-V1PNLK-H3
- 製造商:
- Festo
小計(1 件)*
HK$2,616.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,616.60 |
* 參考價格
- RS庫存編號:
- 351-624
- 製造零件編號:
- OVEL-10-H-15-PQ-VQ6-UC-C-A-V1PNLK-H3
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 21L/min | |
| Maximum Vacuum Pressure | 4.1bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Standards/Approvals | KC-EMV, c UL us Listed, CE, UKCA, RoHS | |
| Model Number | 8141093 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 21L/min | ||
Maximum Vacuum Pressure 4.1bar | ||
Nozzle Diameter 950μm | ||
Series OVEL | ||
Silencer Yes | ||
Standards/Approvals KC-EMV, c UL us Listed, CE, UKCA, RoHS | ||
Model Number 8141093 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is designed to deliver exceptional performance in varied industrial applications. Featuring a compact and robust T-shaped design, it provides high-efficiency suction capabilities with a maximum vacuum power of 92%. With integrated features such as an electric ejector pulse and programmable switching functions, this product ensures precise control and reliability. The advanced piezoresistive pressure sensor offers accurate pressure readings, while a user-friendly LED display facilitates easy monitoring and adjustments. Constructed from durable materials, including RoHS-compliant components, it is suitable for demanding operational environments, ensuring longevity and effectiveness.
Compact T shape design optimises space utilisation
Intelligent design includes integrated functions to streamline processes
Programmable switching function allows for custom operations
High vacuum performance enables efficient applications across various sectors
Robust construction ensures resilience against moderate corrosion stress
Integrated display simplifies user interaction for real time monitoring
相关链接
- Festo Vacuum Generator 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Generator 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Generator 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL-10 series
- Festo Bernoulli Effect Gripper 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Generator 4.4 bar 4 L/min, OVEL series