Festo Vacuum Ejector, 700 μm nozzle, 4.5 bar 17 L/min, OVEL series
- RS庫存編號:
- 647-129
- 製造零件編號:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1PNLK-R8
- 製造商:
- Festo
小計(1 件)*
HK$2,832.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,832.60 |
* 參考價格
- RS庫存編號:
- 647-129
- 製造零件編號:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1PNLK-R8
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Maximum Suction Flow | 17L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8152241 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Maximum Suction Flow 17L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 700μm | ||
Series OVEL | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8152241 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator offers advanced functionality designed for high-efficiency operations in various applications. This exceptional device excels in generating high vacuum, thanks to its precision Laval nozzle with a nominal size of 0.7 mm. Featuring an array of integrated functionalities, including an electric ejector pulse and a N/C or N/O contact switch, it ensures seamless flow control while maintaining optimal performance up to 61 dB(A) sound pressure level. Its compact design allows for flexible mounting options while accommodating varying operational voltages between 21.6 V and 26.4 V. The vacuum generator also incorporates a robust corrosion resistance class, ensuring it withstands moderate stress and effectively operates within a temperature range of 0 °C to 50 °C. This is further complemented by reliable electrical connections and a user-friendly interface, making it an indispensable asset for any modern industrial setup.
Sound pressure level maintained at a low 61 dB(A)
Durable construction ensures resilience in moderately corrosive environments
Multiple operating pressures cater to diverse application needs
User-friendly settings through IO-Link® facilitate easy configuration
相关链接
- Festo Vacuum Ejector 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Cable 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Generator 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL series