Festo Vacuum Ejector, 950 μm nozzle, 4 bar 62.7 L/min, VN series
- RS庫存編號:
- 650-270
- 製造零件編號:
- VN-10-L-T4-PQ2-VA5-RQ3
- 製造商:
- Festo
小計(1 件)*
HK$537.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$537.10 |
* 參考價格
- RS庫存編號:
- 650-270
- 製造零件編號:
- VN-10-L-T4-PQ2-VA5-RQ3
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 62.7L/min | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 526163 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 62.7L/min | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 526163 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is engineered for high performance in applications requiring rapid and efficient suction. Designed with a T-shape form factor, this robust unit operates effectively across a range of pressures, delivering a maximum suction flow rate of 62.7 l/min. With an optimal operating pressure ranging from 1 bar to 8 bar, the vacuum generator is versatile enough to adapt to various operating conditions. Its lightweight design and compact dimensions make it easy to integrate into diverse systems, supporting flexible mounting positions and ensuring quick response times. Built from high-quality materials suitable for both standard and rugged environments, this vacuum generator is the perfect choice for those prioritizing efficiency without compromising reliability.
Lightweight construction at only 33 g for easy integration
Features a quick-connecting pneumatic interface for efficient setup
RoHS-compliant materials ensure environmental safety
Tightening torque of just 0.5 Nm simplifies installation and maintenance
相关链接
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 8 bar 62.7 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, 6 mm series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series