Festo Vacuum Ejector, 450 μm nozzle, 6.3 bar 6.1 L/min, VN series
- RS庫存編號:
- 650-280
- 製造零件編號:
- VN-05-M-T2-PI2-VI2-RI2
- 製造商:
- Festo
小計(1 件)*
HK$406.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$406.30 |
* 參考價格
- RS庫存編號:
- 650-280
- 製造零件編號:
- VN-05-M-T2-PI2-VI2-RI2
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Maximum Suction Flow | 6.1L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 6.3bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 526110 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Maximum Suction Flow 6.1L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 6.3bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 526110 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is designed for efficient handling in various applications, providing reliable suction performance in a compact T-shape design. With a nominal size of 0.45 mm for the Laval nozzle, this component ensures high vacuum capabilities and a max vacuum level of up to 86%. Adaptable to different mounting positions, it operates within a pressure range of 1 to 8 bar and is engineered for use in environments with compressed air according to ISO standards. This generator is well-suited for precision tasks, offering an exceptional max suction flow rate of 6.1 l/min, while maintaining low weight and minimal installation requirements, making it a versatile choice for various industrial setups.
Robust materials ensure durability and reliability in various environments
Lightweight at only 13 g facilitating easy integration into existing systems
Utilizes low-noise operation for a more pleasant working environment
Materials comply with RoHS regulations which ensuring environmental responsibility
相关链接
- Festo Vacuum Ejector 6 bar 6.1 L/min, VN series
- Festo Vacuum Ejector VN series
- Festo Vacuum Ejector 5 bar 15.7 L/min, VN series
- Festo Vacuum Generator 4.5 bar 6.2 L/min, OGVM series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 8 bar 15.7 L/min, 1 to 8 bar series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series