Festo Vacuum Ejector, 450 μm nozzle, 4.2 bar 4 L/min, OVEL series
- RS庫存編號:
- 652-122
- 製造零件編號:
- OVEL-5-H-10-PQ-VQ4-UA-C-A-V1V-R8
- 製造商:
- Festo
小計(1 件)*
HK$2,275.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,275.00 |
* 參考價格
- RS庫存編號:
- 652-122
- 製造零件編號:
- OVEL-5-H-10-PQ-VQ4-UA-C-A-V1V-R8
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Maximum Suction Flow | 4L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 4.2bar | |
| Nozzle Diameter | 450μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8152243 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Maximum Suction Flow 4L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 4.2bar | ||
Nozzle Diameter 450μm | ||
Series OVEL | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8152243 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator redefines efficiency and precision in automation solutions, designed for applications requiring high vacuum generation and exceptional performance. Built with a nominal size of 0.45 mm Laval nozzle, this device boasts an impressive maximum vacuum of 89% and operates seamlessly over a pressure range from 0.2 MPa to 0.7 MPa. Complemented by features such as a T-shape design and a robust operating medium of compressed air, this generator ensures reliability and durability in various industrial environments. Its compact design, combined with a weight of just 79g, makes it a perfect fit for diverse mounting positions, offering an excellent solution for efficient vacuum generation in automated processes.
Analogue output compatibility between 0 - 10 V for easy integration
Compact and lightweight at just 79g for straightforward installation
Reliable operation across a media temperature span from 0 °C to 50 °C
Corrosion resistance class CRC 2 which ensuring longevity in moderate stress environments
相关链接
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Vacuum Pump 4.5 bar 17 L/min, OVEL series
- Festo Cable 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Generator 3.8 bar 21 L/min, OVEL series