Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series
- RS庫存編號:
- 202-2429
- 製造零件編號:
- VN-10-H-T3-PQ2-VQ2-RO1
- 製造商:
- Festo
小計(1 件)*
HK$521.30
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
- 加上 13 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$521.30 |
* 參考價格
- RS庫存編號:
- 202-2429
- 製造零件編號:
- VN-10-H-T3-PQ2-VQ2-RO1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 25L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 193490 | |
| Outlet Port Size | QS-6 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 25L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 193490 | ||
Outlet Port Size QS-6 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, 0.95 mm Nozzle , 4.5 Bar - VN Series - VN-10-H-T3-PQ2-VQ2-RO1
For quick and efficient suction, look to this Compact vacuum pump from Festo. It comes with an integrated open silencer, so it's a quiet choice for your workplace. The pump has a Compact and sturdy design and is compatible with a wide range of accessories. This makes it suitable for use in a variety of modular systems. The tough reinforced POM (polyoxymethylene) housing and aluminium alloy nozzle ensure superior durability even in harsh industrial settings.
• Laval nozzle size of 0.95 mm
• Grid dimension of 14 mm
• High vacuum ejector
• Operating pressure for maximum suction rate of 3.1 bar
• Operating pressure of 1 bar to 8 bar
• Maximum vacuum of 89%
• Suction rate of 25 l/min with
• Air supply time of 1.1 s at nominal operating pressure
• Ambient temperature range of 0°C to +60°C
• Noise level of 74 dB(A) at nominal operating pressure
• Maximum tightening torque of 0.5 Nm
• Product weight of 24 g
Range Information
• The VN series in Festo's range of highly efficient vacuum pumps
• The series' products feature suction rates of up to 93%, resulting in very short evacuation times
The Festo T-shape vacuum generator has a nozzle size of 0.95mm with plug connector. It has operating pressure ranges between 1 bar to 8 bar.
Grid dimension - 14 mm
Width - 14mm
Open silencer design
High vacuum
相关链接
- Festo Vacuum Pump -0.89 bar 40.5 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Generator 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, VN series
- Festo Vacuum Pump 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump -0.89 bar 62.7 L/min, 6 mm series