Festo Vacuum Pump, 1.4 mm nozzle, 3.5 bar 48.8 L/min, VN series
- RS庫存編號:
- 202-2439
- 製造零件編號:
- VN-14-H-T4-PI5-VI5-RO2-A
- 製造商:
- Festo
小計(1 件)*
HK$1,747.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,747.20 |
* 參考價格
- RS庫存編號:
- 202-2439
- 製造零件編號:
- VN-14-H-T4-PI5-VI5-RO2-A
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 48.8L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | G 1/4 | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 532719 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 48.8L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard G 1/4 | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 532719 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 48.8 L/min Maximum Suction Flow, 3.5 Bar Maximum Vacuum Pressure - VN-14-H-T4-PI5-VI5-RO2-A, Numeric Part Number: 532719
This vacuum pump is a Compact pneumatic unit designed to generate negative pressure for industrial automation tasks. It operates within controlled-temperature environments and integrates an intake and exhaust Interface compatible with G 1/4 connections, making it suitable for inline installation in pneumatic systems. The device includes an integrated silencer for quieter operation and conforms to recognised Air quality and hazardous material standards relevant to manufacturing and assembly contexts.
Features and Benefits:
• Maximum suction flow 48.8L/min delivers efficient component evacuation • Maximum vacuum pressure 3.5bar supports robust pick-and-place cycles • Nozzle diameter 1.4mm enables precise localised vacuum application • Maximum operating temperature 60°C allows use in warm process areas • RoHS certification reduces risk from restricted substances • ISO8573-1:2010 compliance ensures maintained compressed-air purity
Applications
• Suitable for automated pick-and-place in electronics assembly • Ideal for suction transfer of small components in automation lines • Used for vacuum hold-down in PCB handling operations • Can be used for material handling in mechanical assembly cells
What connection options are provided for system integration?
Both inlet and outlet use G 1/4 thread interfaces to match common pneumatic fittings and simplify plumbing into existing manifolds.
How does the device address acoustic concerns on the factory floor?
A built-in silencer reduces exhaust noise, assisting compliance with workplace noise management without external mufflers.
What standards govern the units Air quality performance?
It meets ISO8573-1:2010 specifications for particle, water and oil classes as declared in the technical data.
Is the pump suitable for high-temperature process locations?
The unit is rated for continuous operation up to 60°C, permitting deployment near heat-generating equipment within that limit.
相关链接
- Festo Vacuum Pump 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump -0.88 bar 92.6 L/min, VN series
- Festo Vacuum Pump -0.92 bar 188 L/min, VN series
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series