SMC for use with ZM Series Vacuum Generators Vacuum Generator

小計(1 件)*

HK$4,599.06

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年11月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,599.06

* 參考價格

RS庫存編號:
233-7484
製造零件編號:
ZM131HF-K5LOZ-E55L-Q
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Generator

For Use With

ZM Series Vacuum Generators

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC ZM series vacuum Ejector with valve and switch and it is an all-in-one unit, complete with internal suction filter, exhaust silencer, supply and break valve, and vacuum switch. Its dual-stage nozzle design increases suction flow by 40% over single-stage generators, yet its compact size makes it suitable for many different application.

Body styles with or without valve

Standard or high noise reduction silencer

Various lead wire and connector options

Various vacuum switch electrical entry options

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。