SMC Vacuum Ejector, 700 μm nozzle, -88 kPa 12 L/min, ZH series

小計(1 件)*

HK$378.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$378.80

* 參考價格

RS庫存編號:
280-8175
製造零件編號:
ZH07BSA-06-06
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Maximum Suction Flow

12L/min

Product Type

Vacuum Ejector

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

700μm

Series

ZH

Silencer

Yes

Vacuum Port Type

One-Touch Fitting

Vacuum Port Size

6 mm

Minimum Operating Temperature

-5°C

Exhaust Port Type

Screw-In

Supply Port Size

6 mm

Maximum Supply Pressure

0.6MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Series ZH Vacuum Ejector, 12L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH07BSA-06-06


This vacuum ejector provides pneumatic vacuum generation for industrial automation and handling systems. It operates with compressed Air as the supply medium and includes an integrated silencer for quieter exhaust. The unit is suited to installations requiring compact, ported configurations with one-touch pneumatic connections.

Features & Benefits


• Maximum vacuum capability of -88 kPa for strong grip performance
• Nozzle diameter 0.7mm for precise vacuum control
• Supply port 6mm one-touch for quick tubing connection
• Flow rate 12 L/min enabling moderate-volume evacuation
• Operates between -5 °C and 50 °C for typical factory environments

Applications


• Suitable for pick-and-place gripping of small components
• Ideal for vacuum cups in electronics assembly
• Used for sheet separation in handling lines
• Can be used for laboratory sample transport systems

What exhaust connection options are available for installations?


The exhaust is provided as a screw-in type to suit threaded mounting or external piping arrangements.

Which tubing materials can be connected to the pneumatic ports?


Compatible tubing includes soft nylon, nylon and polyurethane for flexible one-touch attachments.

How does the unit attach to mounting brackets or panels?


A box-style body is supplied with bracket accessory options to enable secure panel or fixture mounting.

What weight should be considered for fixture calculations?


The device has a mass of 0.013 kg for light-weight system integration.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。