Festo Vacuum Generator, 3 mm nozzle, VADM series
- RS庫存編號:
- 281-2475
- 製造零件編號:
- VADM-300-N
- 製造商:
- Festo
小計(1 件)*
HK$9,140.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,140.40 |
* 參考價格
- RS庫存編號:
- 281-2475
- 製造零件編號:
- VADM-300-N
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Generator | |
| Nozzle Diameter | 3mm | |
| Series | VADM | |
| Silencer | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Model Number | 162523 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Generator | ||
Nozzle Diameter 3mm | ||
Series VADM | ||
Silencer Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Model Number 162523 | ||
- COO (Country of Origin):
- DE
The Festo Vacuum generator have a single-stage design and operate according to the Venturi principle. It has Integrated solenoid valve (on/off), VADMI that is additional integrated solenoid valve for ejector pulse, provides optional air-saving function an
Compact design
Minimal installation effort
Short switching times
相关链接
- Festo Vacuum Generator 8 bar, VADM series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 0.9 bar, VAD series
- Festo Vacuum Generator 0.85 bar, VAD series
- SMC Vacuum Generator ZL series
- Festo Vacuum Generator 8 bar 330 L/min, VADMI series