Festo 1/2 in G port 7000 L/min Vacuum Regulator
- RS庫存編號:
- 342-561
- 製造零件編號:
- MSE6-C2M-5000-FB43-D-M-RG-BAR-M12L4-MQ1-AGD
- 製造商:
- Festo
小計(1 件)*
HK$32,315.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$32,315.90 |
* 參考價格
- RS庫存編號:
- 342-561
- 製造零件編號:
- MSE6-C2M-5000-FB43-D-M-RG-BAR-M12L4-MQ1-AGD
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/2 in G | |
| Series | MSE6 | |
| Maximum Flow Rate | 7000L/min | |
| Standards/Approvals | KC-EMV, CE, UKCA, RCM | |
| Pressure Setting Range | 0.25 to 1 MPa | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Regulator | ||
Port Size 1/2 in G | ||
Series MSE6 | ||
Maximum Flow Rate 7000L/min | ||
Standards/Approvals KC-EMV, CE, UKCA, RCM | ||
Pressure Setting Range 0.25 to 1 MPa | ||
- COO (Country of Origin):
- HU
The Festo Advanced energy efficiency module provides exceptional performance for demanding applications. Designed with a robust mechanical spring reset mechanism, it delivers reliable operation within a broad pressure regulation range. The module caters to the specific requirements of compressed air systems, ensuring optimal flow and accuracy. Its compact size and IP65 rating make it suitable for both industrial and outdoor environments, while the dual pneumatic connections enhance installation versatility. Ideal for applications requiring precise control, this product exemplifies innovation and engineering excellence.
Horizontal mounting capability allows for flexible installation
Zero lubrication operation assures a longer service life
Field bus interface integrates seamlessly with modern automation systems
Dual outputs enable efficient control in complex setups
Compact design contributes to effective space utilisation
相关链接
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo MSE Filter Regulator 10 bar, 3990296
- Festo MSE Filter Regulator 10 bar, 2465321
- Festo FRL Assembly
- SMC 140 L/min Vacuum Regulator
- SMC 235 L/min Vacuum Regulator
- SMC Electro Pneumatic Regulator/Electronic Vacuum Regulator for ITV0000