小計(1 件)*
HK$1,352.60
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 9 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,352.60 |
* 參考價格
- RS庫存編號:
- 270-2884
- 製造零件編號:
- IRV20-C10BG
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Vacuum Regulator | |
| Series | IRV20 | |
| Maximum Flow Rate | 235L/min | |
| Overall Length | 50mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 83.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Vacuum Regulator | ||
Series IRV20 | ||
Maximum Flow Rate 235L/min | ||
Overall Length 50mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 83.6mm | ||
- COO (Country of Origin):
- CN
SMC IRV20 Series Vacuum Regulator, 1.3 Maximum Vacuum Pressure, -100 kPa Minimum Vacuum Pressure - IRV20-C10BG
This vacuum regulator is a Crucial component for managing pressure in various industrial applications. Designed for efficient vacuum pressure control, it operates within a pressure range of -100 kPa to -1.3 kPa while maintaining optimal performance in temperatures ranging from +5°C to +60°C. This regulator offers single-sided connections and is specifically tailored for ease of installation, making it a reliable choice for professionals in automation and engineering sectors.
Features & Benefits
• Features integrated digital pressure switch for simple panel mounting
• Adjustable vacuum pressure control allows for precise settings
• Achieves maximum flow rate of 240 l/min (ANR)
• Weight reduced by 20% compared to previous models
• Constructed using RoHS compliant materials for environmental safety
• Utilises Advanced vacuum regulation technology for enhanced performance
• Adjustable vacuum pressure control allows for precise settings
• Achieves maximum flow rate of 240 l/min (ANR)
• Weight reduced by 20% compared to previous models
• Constructed using RoHS compliant materials for environmental safety
• Utilises Advanced vacuum regulation technology for enhanced performance
Applications
• Used for vacuum lift mechanisms in material handling
• Utilised in leak testing equipment for quality assurance
• Suitable for requiring consistent negative pressure adjustments
• Ideal for pneumatic systems requiring accurate pressure management
• Utilised in leak testing equipment for quality assurance
• Suitable for requiring consistent negative pressure adjustments
• Ideal for pneumatic systems requiring accurate pressure management
What is the significance of the maximum and minimum operating temperatures?
The operating temperature range ensures the vacuum regulator functions properly in various environmental conditions, contributing to stable operation without the risk of overheating or freezing, which can affect functionality.
How does the weight reduction in the vacuum regulator impact installation?
A lighter design simplifies the installation process, making it easier to handle during setup while reducing load on mounting structures, leading to improved overall system efficiency in various applications.
Can the pressure settings be adjusted while in operation?
Yes, the integrated adjustment knob allows for real-time modifications of the pressure settings, enabling users to tailor the vacuum levels according to immediate requirements without influencing system stability.
What happens if positive pressure is accidentally supplied to the regulator?
Applying positive pressure can lead to the main valve opening, allowing positive Air to enter the associated vacuum pump, which may cause malfunction
however, the regulator itself is designed to withstand such occurrences without damage.
Is the vacuum regulator compatible with different tubing sizes?
Yes, this regulator supports multiple tubing sizes for both VAC and SET connections, enhancing compatibility across various installation setups while facilitating a smooth airflow for efficient operation.
相关链接
- SMC 240L/min Vacuum Regulator
- SMC Metric M8 port 0.6L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 240L/min Vacuum Regulator
- SMC Metric M6 port 240L/min Vacuum Regulator
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC 1/4 in port 240L/min Vacuum Regulator