SMC Metric M6 port 240L/min Vacuum Regulator

小計(1 件)*

HK$1,195.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,195.00

* 參考價格

RS庫存編號:
232-9037
製造零件編號:
IRV20-LC06
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

Metric M6

Series

IRV20

Connection Thread Standard

Metric

Maximum Flow Rate

240L/min

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
JP
The SMC IRV series vacuum regulator is offered in 3 compact, lightweight sizes. It adjustment resolution is possible within 0.13kPa. It integrated digital pressure switch for panel mounting.

Single sided connections series

Mass reduced by 20%

Maximum flow 140 L/min (ANR) and 240 L/min (ANR)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。