SMC Metric M10 port 240L/min Vacuum Regulator

小計(1 件)*

HK$1,091.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,091.20

* 參考價格

RS庫存編號:
235-3108
製造零件編號:
IRV20A-C10
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

Metric M10

Connection Thread Standard

Metric

Series

IRV20

Maximum Flow Rate

240L/min

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
JP
The SMC IRV series vacuum regulator was developed to upgrade the design of the T203 model in a more compact size and to expand the range of vacuum regulators. Thread sizes available include Rc(PT), NPT and G(PF).

Standardized single piping

Maximum flow rate is now more than twice the flow rate of the existing model: 140 l/min (ANR), 240 l/min (ANR)

20% Mass reduction

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。