Festo 1/2 in G port 7000 L/min Vacuum Regulator
- RS庫存編號:
- 342-563
- 製造零件編號:
- MSE6-C2M-5000-FB44-D-RG-BAR-AMI-AGD
- 製造商:
- Festo
小計(1 件)*
HK$30,061.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$30,061.20 |
* 參考價格
- RS庫存編號:
- 342-563
- 製造零件編號:
- MSE6-C2M-5000-FB44-D-RG-BAR-AMI-AGD
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/2 in G | |
| Series | MSE6 | |
| Maximum Flow Rate | 7000L/min | |
| Standards/Approvals | KC-EMV, UKCA, RCM, CE | |
| Pressure Setting Range | 0.25 to 1 MPa | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Regulator | ||
Port Size 1/2 in G | ||
Series MSE6 | ||
Maximum Flow Rate 7000L/min | ||
Standards/Approvals KC-EMV, UKCA, RCM, CE | ||
Pressure Setting Range 0.25 to 1 MPa | ||
- COO (Country of Origin):
- HU
The Festo Energy efficiency module is a state of the art solution designed to optimise performance in pneumatic applications. With a robust mechanical spring for resetting and a remarkable range of operating pressures, this module excels in ensuring reliability and efficiency under various conditions. Featuring a compact design, it is built for horizontal mounting, making it an adaptable choice for diverse industrial settings. Its dual port connections allow for seamless integration, while IP65 rating guarantees resilience against environmental challenges. This product embodies advanced engineering aimed at providing a high performance solution for the most demanding applications.
Dual pneumatic connections enhance flexibility during installation
Mechanical spring reset provides reliable operation even under pressure fluctuations
High standard nominal flow rate ensures swift responses for performance critical tasks
Versatile electrical connections allow easy integration into existing systems
Comprehensive temperature resilience supports functionality in varied environments
Low current consumption promotes energy efficiency contributing to operational cost savings
Rich compatibility with field bus interfaces enables smarter communication in automated systems
相关链接
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo MSE Filter Regulator 10 bar, 3990296
- Festo MSE Filter Regulator 10 bar, 2465321
- Festo FRL Assembly
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 240L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator