Festo 1/2 in G port 4500 L/min Vacuum Regulator
- RS庫存編號:
- 342-564
- 製造零件編號:
- MSE6-E2M-5000-FB44-AGD
- 製造商:
- Festo
小計(1 件)*
HK$26,904.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$26,904.90 |
* 參考價格
- RS庫存編號:
- 342-564
- 製造零件編號:
- MSE6-E2M-5000-FB44-AGD
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/2 in G | |
| Series | MSE6 | |
| Maximum Flow Rate | 4500L/min | |
| Standards/Approvals | CE, UKCA, KC-EMV, RCM | |
| Pressure Setting Range | 0.25 to 1 MPa | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Regulator | ||
Port Size 1/2 in G | ||
Series MSE6 | ||
Maximum Flow Rate 4500L/min | ||
Standards/Approvals CE, UKCA, KC-EMV, RCM | ||
Pressure Setting Range 0.25 to 1 MPa | ||
- COO (Country of Origin):
- HU
The Festo Energy efficiency module epitomises precision engineering for optimal flow control. Designed with a robust mechanical spring reset and featuring a 2/2 open valve function, it is an essential component for systems requiring reliable performance under variable conditions. With a range of operating pressures and a standard nominal flow rate of 4500 l/min, this module excels in maintaining efficiency while ensuring minimal hysteresis. Its compatibility with compressed air and robust construction allows it to function effectively across a spectrum of industrial applications.
Horizontal mounting ensures easy installation without compromising performance
Mechanical spring type reset provides reliable operation in all conditions
Dual mounting options enable flexibility in system integration
A comprehensive approval portfolio guarantees compliance with international standards
Four pin electrical connection simplifies setup and connectivity
Reverse polarity protection safeguards against common installation errors
Versatile operating voltage range accommodates various system designs
Designed to withstand a wide array of ambient temperatures for robustness
相关链接
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo MSE Filter Regulator 10 bar, 3990296
- Festo MSE Filter Regulator 10 bar, 2465321
- Festo FRL Assembly
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 240L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator