SMC Metric M6 port 140L/min Vacuum Regulator
- RS庫存編號:
- 232-9034
- 製造零件編號:
- IRV10A-C06
- 製造商:
- SMC
小計(1 件)*
HK$1,108.10
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,108.10 |
* 參考價格
- RS庫存編號:
- 232-9034
- 製造零件編號:
- IRV10A-C06
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | Metric M6 | |
| Connection Thread Standard | Metric | |
| Series | IRV10 | |
| Maximum Flow Rate | 140L/min | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Vacuum Regulator | ||
Port Size Metric M6 | ||
Connection Thread Standard Metric | ||
Series IRV10 | ||
Maximum Flow Rate 140L/min | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- JP
The SMC IRV series vacuum regulator is offered in 3 compact, lightweight sizes. It adjustment resolution is possible within 0.13kPa. It integrated digital pressure switch for panel mounting.
Single sided connections series
Mass reduced by 20%
Maximum flow 140 L/min (ANR) and 240 L/min (ANR)
相关链接
- SMC Metric M6 port 140L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator
- SMC Metric M6 port 240L/min Vacuum Regulator
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC 1/4 in port 140L/min Vacuum Regulator
- SMC 140L/min Vacuum Regulator