RS PRO Digital Hydraulic Pressure Switch, R 1/8 in 0.1kPa to 0.1 → 1 kPa

可享批量折扣

小計(1 件)*

HK$674.60

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$674.60
5 +HK$555.20

* 參考價格

RS庫存編號:
235-1198
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Maximum Operating Pressure

0.1 → 1 kPa

Minimum Operating Pressure

0.1kPa

Connection

R 1/8 in

Suitable Media

Air, Gas, Liquid

COO (Country of Origin):
CN

RS PRO Digital Hydraulic Pressure Switch, R 1/8 in 0.1kPa to 0.1 → 1 kPa


These RS PRO Compact Digital Pressure Switches for positive pressure have a port size of R1/8 inch and a 2 meter lead cable. As a working medium the switches requires air, small combustion gas or a non-corrosive gas.
Use this range of RS PRO Digital Hydraulic Pressure Switches in manafacuring industries to highlight spikes and drops in fluid pressures.

Features and Benefits


  • High contrast display

  • R&B colour display

  • Repeatability of 0.2%

  • 7 segments display

Applications


This range of RS PRO Vacuum switches can be used in various industrial environments for pressure control and safety interlock functionality, ensuring that optimal conditions are maintained. They are considered to be an essential device for monitoring and control tasks in hydraulic and processing industries. These type of switches can sense a change in the vacuum and will open or close an electrical circuit when the set point is reached.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接