RS PRO Digital Hydraulic Pressure Switch, R 1/8 in 0.1kPa to 0 → 101 kPa
- RS庫存編號:
- 235-1199
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$674.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 19 件從 2026年2月26日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$674.60 |
| 5 + | HK$555.20 |
* 參考價格
- RS庫存編號:
- 235-1199
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Maximum Operating Pressure | 0 → 101 kPa | |
| Minimum Operating Pressure | 0.1kPa | |
| Pressure Type | Positive Pressure | |
| Connection | R 1/8 in | |
| Suitable Media | Air, Gas, Liquid | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Maximum Operating Pressure 0 → 101 kPa | ||
Minimum Operating Pressure 0.1kPa | ||
Pressure Type Positive Pressure | ||
Connection R 1/8 in | ||
Suitable Media Air, Gas, Liquid | ||
- COO (Country of Origin):
- CN
RS PRO Digital Hydraulic Pressure Switch, R 1/8 in 0.1kPa to 0 → 101 kPa
These RS PRO Compact Digital Pressure Switches for positive pressure have a port size of R1/8 inch for 0 to 101 KPa and a 2 meter lead cable. As a working medium the switches requires air, small combustion gas or a non-corrosive gas.
Use this range of RS PRO Digital Hydraulic Pressure Switches in manafacuring industries to highlight spikes and drops in fluid pressures.
Use this range of RS PRO Digital Hydraulic Pressure Switches in manafacuring industries to highlight spikes and drops in fluid pressures.
Features and Benefits
- High contrast display
- R&B colour display
- Repeatability of 0.2%
7 segments display
Applications
This range of RS PRO Vacuum switches can be used in various industrial environments for pressure control and safety interlock functionality, ensuring that optimal conditions are maintained. They are considered to be an essential device for monitoring and control tasks in hydraulic and processing industries. These type of switches can sense a change in the vacuum and will open or close an electrical circuit when the set point is reached.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Digital Hydraulic Pressure Switch, R 1/8 in 0.1kPa to 0.1 → 1 kPa
- SMC Pressure Sensor 500kPa IP40 -101 Kpa
- SMC Pressure Sensor 500kPa IP40 101 kPa
- SMC Pressure Switch, IP40 0 kPa
- SMC Pressure Sensor, IP40 0 kPa
- SMC Pressure Switch 500 (Proof) kPa
- SMC Vacuum Switch, R 1/8 -80kPa to -27 kPa
- SMC Pressure Switch, -0.2kPa to 2 kPa