RS PRO Metal Oxide Varistor 2.05 nF, Clamping 1.14 kV, Varistor 670 V

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$192.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 20 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$192.10
10 - 24HK$187.30
25 - 49HK$182.70
50 - 249HK$178.00
250 +HK$146.50

* 參考價格

RS庫存編號:
240-141
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Varistor Voltage

670 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

1.14kV

Series

RS PRO

Maximum AC Voltage

460V ac

Diameter

36mm

Maximum Surge Current

12kA

Maximum DC Voltage

615V dc

Capacitance

2.05nF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

6mm

Standards/Approvals

No

Energy Rating

350J

Automotive Standard

No

COO (Country of Origin):
GB

Metal Oxide Varistors High Power


High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.

Single and two-hole fixing types for distribution bus-bar mounting

Insulated plastic case types for flat surface mounting

High-mass large-diameter zinc oxide element

Repeatable protection against high-energy transient voltages

Operating Temperature Range: -40°C → +85°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。