Wurth Elektronik, WE-VD Varistor 3.14 nF 5 A, Clamping 93 V, Varistor 47 V
- RS庫存編號:
- 669-4345
- Distrelec 貨號:
- 304-34-245
- 製造零件編號:
- 820513001
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省1%
查看批量定價選項小計(1 包,共 5 件)*
HK$32.40
訂單超過 HK$250.00 免費送貨
有庫存
- 990 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 245 | HK$6.48 | HK$32.40 | - |
| 250 - 495 | HK$6.36 | HK$31.80 | 1% |
| 500 + | HK$6.22 | HK$31.10 | 4% |
* 參考價格
- RS庫存編號:
- 669-4345
- Distrelec 貨號:
- 304-34-245
- 製造零件編號:
- 820513001
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Varistor Voltage | 47 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 93V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | WE-VD | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 3.14nF | |
| Pin Count | 2 | |
| Length | 15.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 5mm | |
| Standards/Approvals | VDE | |
| Automotive Standard | No | |
| Energy Rating | 6J | |
| Lead Pitch | 7.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Varistor Voltage 47 V | ||
Product Type Varistor | ||
Clamping Voltage VC 93V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series WE-VD | ||
Diameter 12.5mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 3.14nF | ||
Pin Count 2 | ||
Length 15.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 5mm | ||
Standards/Approvals VDE | ||
Automotive Standard No | ||
Energy Rating 6J | ||
Lead Pitch 7.5mm | ||
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
相关链接
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 340 V, Varistor 200 V
- Wurth Elektronik Clamping 135 V, Varistor 82 V
- Wurth Elektronik Clamping 150 V, Varistor 68 V
- Wurth Elektronik Clamping 86 V, Varistor 39 V
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Wurth Elektronik Clamping 842 V, Varistor 510 V