Panasonic, V Surge Absorber 210 pF 25 A, Clamping 710 V, Varistor 430 V
- RS庫存編號:
- 785-8758
- 製造零件編號:
- ERZE07A431
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 25 件)*
HK$37.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 + | HK$1.492 | HK$37.30 |
* 參考價格
- RS庫存編號:
- 785-8758
- 製造零件編號:
- ERZE07A431
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Varistor Voltage | 430 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 710V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 9mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 210pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 32.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449, CQC, VDE | |
| Thickness | 6.5mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 60J | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Varistor Voltage 430 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 710V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Series V | ||
Diameter 9mm | ||
Maximum AC Voltage 275V ac | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 210pF | ||
Minimum Operating Temperature -40°C | ||
Length 32.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449, CQC, VDE | ||
Thickness 6.5mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 60J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E7
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant