KEMET Vibration Sensor, 500m/s² Max, 500 μA Max, 5.5V Max, 10 → 15000 Hz, -25°C → +85°C
- RS庫存編號:
- 444-639
- 製造零件編號:
- VS-JV02A
- 製造商:
- KEMET
N
小計(1 件)*
HK$4,106.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,106.50 |
* 參考價格
- RS庫存編號:
- 444-639
- 製造零件編號:
- VS-JV02A
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Maximum Shock / Vibration | 500m/s² | |
| Maximum Current | 500 μA | |
| Maximum DC Voltage | 5.5V | |
| Switching Frequency | 10 → 15000 Hz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Maximum Shock / Vibration 500m/s² | ||
Maximum Current 500 μA | ||
Maximum DC Voltage 5.5V | ||
Switching Frequency 10 → 15000 Hz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
豁免
- COO (Country of Origin):
- JP
The KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed.
Proprietary piezo ceramic material
High sensitivity
Large sensing bandwidth
Built-in amplifier
High sensitivity
Large sensing bandwidth
Built-in amplifier
相关链接
- KEMET Vibration Sensor 500 μA Max 10 → 15000 Hz, -25°C → +85°C
- KEMET Vibration Sensor 600 μA Max -25°C → +85°C
- KEMET Vibration Sensor 450 μA Max -25°C → +85°C
- Hauber Elektronik Vibration Sensor 30V Max -40°C → +60°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C