Hauber Elektronik Vibration Sensor, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C
- RS庫存編號:
- 274-3108
- 製造零件編號:
- 12577
- 製造商:
- Hauber Elektronik
小計(1 件)*
HK$3,118.16
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,118.16 |
* 參考價格
- RS庫存編號:
- 274-3108
- 製造零件編號:
- 12577
- 製造商:
- Hauber Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hauber Elektronik | |
| Maximum Current | 20 mA | |
| Maximum DC Voltage | 30V | |
| Switching Frequency | 10 → 1000 Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| 選取全部 | ||
|---|---|---|
品牌 Hauber Elektronik | ||
Maximum Current 20 mA | ||
Maximum DC Voltage 30V | ||
Switching Frequency 10 → 1000 Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
不適用
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH vibration sensor HE050 series for standard vibration monitoring units and for situations with tight spaces. The product also offers the option to operate by purely digital means via IO link and a large amount of flexibility with many configuration options.
Two freely configurable outputs
Optional functional safety SIL 1
Optional functional safety SIL 1
相关链接
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C