Hauber Elektronik Vibration Sensor, 64mm/s Max, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C

小計(1 件)*

HK$2,298.12

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,298.12

* 參考價格

RS庫存編號:
274-3111
製造零件編號:
HE050.0.0.0.006
製造商:
Hauber Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hauber Elektronik

Maximum Shock / Vibration

64mm/s

Maximum Current

20 mA

Maximum DC Voltage

30V

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

不適用

COO (Country of Origin):
DE
The Hauber-Electronik GmbH vibration sensor HE050 series for standard vibration monitoring units and for situations with tight spaces. The product also offers the option to operate by purely digital means via IO link and a large amount of flexibility with many configuration options.

Two freely configurable outputs
Optional functional safety SIL 1

相关链接