Vibration Sensor, 10 → 1000 Hz, -20°C → +80°C
- RS庫存編號:
- 657-054
- 製造零件編號:
- WISE-2410
- 製造商:
- Advantech
N
小計(1 件)*
HK$4,507.70
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,507.70 |
* 參考價格
- RS庫存編號:
- 657-054
- 製造零件編號:
- WISE-2410
- 製造商:
- Advantech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Advantech | |
| Switching Frequency | 10 → 1000 Hz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| 選取全部 | ||
|---|---|---|
品牌 Advantech | ||
Switching Frequency 10 → 1000 Hz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- TW
The Advantech LoRaWAN-based smart vibration sensor designed for predictive maintenance and machine health monitoring. It features a built-in 3-axis accelerometer and temperature sensor, and computes eight vibration characteristics on-board, enabling real-time diagnostics without external processing.
Support battery power supply and no wiring installation needed
Easy settings with user friendly interfaces on WISE Studio utility
ISO 10816 and ISO 20816 compliant
Easy settings with user friendly interfaces on WISE Studio utility
ISO 10816 and ISO 20816 compliant
相关链接
- Hauber Elektronik Vibration Sensor 30V Max -40°C → +60°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C